Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoPMR10EZPFV4L00
Order Code2696180
Product RangePMR Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5000+ | CNY1.620 (CNY1.8306) |
25000+ | CNY1.590 (CNY1.7967) |
50000+ | CNY1.560 (CNY1.7628) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY8,100.00 (CNY9,153.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoPMR10EZPFV4L00
Order Code2696180
Product RangePMR Series
Technical Datasheet
Resistance0.004ohm
Product RangePMR Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.004ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 150ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PMR Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
-
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001