Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoPSR100KTQFF0L50
Order Code2771757
Product RangePSR Series
Technical Datasheet
5,538 In Stock
Need more?
5538 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.920 (CNY12.3396) |
| 100+ | CNY7.700 (CNY8.701) |
| 500+ | CNY6.250 (CNY7.0625) |
| 1000+ | CNY5.790 (CNY6.5427) |
| 2500+ | CNY5.570 (CNY6.2941) |
| 5000+ | CNY5.350 (CNY6.0455) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY109.20 (CNY123.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoPSR100KTQFF0L50
Order Code2771757
Product RangePSR Series
Technical Datasheet
Resistance500µohm
Product RangePSR Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 115ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height1.15mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 115ppm/°C
Product Width
3.05mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PSR Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
1.15mm
Operating Temperature Max
175°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001