Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.860 (CNY5.4918) |
| 10+ | CNY4.090 (CNY4.6217) |
| 100+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.260 (CNY1.4238) |
Product Information
Alternatives for RB060L-40TE25
1 Product Found
Product Overview
The RB060L-40TE25 is a surface mount silicon epitaxial planer Schottky Barrier Diode features small power mould type (PMDS) and high reliability. It is suitable for rectifying small power, PC, mobile phone and various portable electronics. It can also be used in air-conditioner, AC Servo, blood pressure monitor, stepper motor and brushed DC motor control, PPC (plain paper copier), MFP(multi function printer), ultrasound system for portable, surveillance camera for network, machine vision camera for industrial, IH cooking heater and solar power inverters.
- Low forward voltage
- Low reverse current
- High ESD resistant
- 125°C Junction temperature
Applications
Motor Drive & Control, Portable Devices, Automotive, Embedded Design & Development, Consumer Electronics, Computers & Computer Peripherals, Medical
Technical Specifications
Single
2A
70A
SOD-106
-
RB060
No SVHC (27-Jun-2024)
40V
500mV
125°C
2Pins
Surface Mount
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate