Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY4.340 (CNY4.9042) |
10+ | CNY3.610 (CNY4.0793) |
100+ | CNY2.370 (CNY2.6781) |
500+ | CNY1.740 (CNY1.9662) |
1000+ | CNY0.695 (CNY0.7854) |
5000+ | CNY0.682 (CNY0.7707) |
Price for:Each
Minimum: 5
Multiple: 5
CNY21.70 (CNY24.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRB160L-90TE25
Order Code1525479
Product RangeRB160
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage95V
Average Forward Current1A
Forward Voltage Max730mV
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSOD-106
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeRB160
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
30A
Diode Case Style
SOD-106
Reverse Recovery Time
-
Product Range
RB160
SVHC
Lead (23-Jan-2024)
Repetitive Peak Reverse Voltage
95V
Forward Voltage Max
730mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Alternatives for RB160L-90TE25
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069