Print Page
2,852 In Stock
Need more?
2804 Delivery in 3-4 Business Days(Shanghai stock)
48 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.540 (CNY1.7402) |
10+ | CNY1.360 (CNY1.5368) |
100+ | CNY1.320 (CNY1.4916) |
500+ | CNY1.270 (CNY1.4351) |
1000+ | CNY1.220 (CNY1.3786) |
5000+ | CNY1.170 (CNY1.3221) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.70 (CNY8.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRB161M-20TR
Order Code1525484
Product RangeRB161
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage25V
Average Forward Current1A
Forward Voltage Max350mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode Case StyleSOD-123
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeRB161
Qualification-
SVHCLead (17-Jan-2023)
Alternatives for RB161M-20TR
2 Products Found
Product Overview
The RB161M-20TR is a surface mount silicon epitaxial planer Schottky Barrier Diode features small power mould type (PMDS) and high reliability. It is suitable for general rectification.
- Low reverse current
- 125°C Junction temperature
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
30A
Diode Case Style
SOD-123
Reverse Recovery Time
-
Product Range
RB161
SVHC
Lead (17-Jan-2023)
Repetitive Peak Reverse Voltage
25V
Forward Voltage Max
350mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045