Print Page
Image is for illustrative purposes only. Please refer to product description.
709 In Stock
Need more?
709 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.280 (CNY3.7064) |
| 10+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY0.975 (CNY1.1018) |
| 1000+ | CNY0.656 (CNY0.7413) |
| 5000+ | CNY0.603 (CNY0.6814) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.40 (CNY18.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRB558WMFHTL
Order Code2772689
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Forward Voltage Max490mV
Forward Surge Current500mA
Operating Temperature Max125°C
Diode Case StyleSOT-416FL
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
100mA
Forward Surge Current
500mA
Diode Case Style
SOT-416FL
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
490mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001