Print Page
Image is for illustrative purposes only. Please refer to product description.
1,800 In Stock
12,000 more incoming. You can reserve stock now
790 Next business day delivery available(Shanghai stock)
1010 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.770 (CNY3.1301) |
| 10+ | CNY2.130 (CNY2.4069) |
| 100+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.814 (CNY0.9198) |
| 5000+ | CNY0.688 (CNY0.7774) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.85 (CNY15.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRB578VYM100FHTR
Order Code2772690
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current700mA
Forward Voltage Max850mV
Forward Surge Current5A
Operating Temperature Max150°C
Diode Case StyleSOD-323HE
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Diode Configuration
Single
Average Forward Current
700mA
Forward Surge Current
5A
Diode Case Style
SOD-323HE
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
850mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031