Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRF01VM2STE-17
Order Code2914102
Your Part Number
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.620 (CNY1.8306) |
| 10+ | CNY1.110 (CNY1.2543) |
| 100+ | CNY0.862 (CNY0.9741) |
| 500+ | CNY0.641 (CNY0.7243) |
| 1000+ | CNY0.421 (CNY0.4757) |
| 5000+ | CNY0.336 (CNY0.3797) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.10 (CNY9.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRF01VM2STE-17
Order Code2914102
Technical Datasheet
Repetitive Peak Reverse Voltage250V
Average Forward Current100mA
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time50ns
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOD-323FL
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
250V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
100mA
Forward Voltage Max
1.2V
Forward Surge Current
1A
Diode Case Style
SOD-323FL
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426