Print Page
886 In Stock
1,500 more incoming. You can reserve stock now
886 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.200 (CNY4.746) |
| 10+ | CNY4.120 (CNY4.6556) |
| 100+ | CNY4.040 (CNY4.5652) |
| 500+ | CNY3.950 (CNY4.4635) |
| 1000+ | CNY3.870 (CNY4.3731) |
| 5000+ | CNY3.780 (CNY4.2714) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY21.00 (CNY23.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRF101L2STE25
Order Code1680041
Product RangeRF101
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max870mV
Reverse Recovery Time25ns
Forward Surge Current20A
Operating Temperature Max150°C
Diode Case StyleSOD-106
No. of Pins2 Pin
Product RangeRF101
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The RF101L2STE25 is a silicon epitaxial Fast-recovery Diode for general rectification application.
- Small power mould type (PMDS)
- Ultra low VF
- Ultra-high switching speed
- Low switching loss
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
870mV
Forward Surge Current
20A
Diode Case Style
SOD-106
Product Range
RF101
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for RF101L2STE25
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094