Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.680 (CNY12.0684) |
10+ | CNY5.820 (CNY6.5766) |
100+ | CNY4.850 (CNY5.4805) |
500+ | CNY3.990 (CNY4.5087) |
1000+ | CNY3.230 (CNY3.6499) |
5000+ | CNY3.000 (CNY3.390) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.68 (CNY12.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRFN10BM3SFHTL
Order Code2581606
Technical Datasheet
Repetitive Peak Reverse Voltage350V
Average Forward Current10A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time30ns
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Product Overview
Applications
Automotive
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
Repetitive Peak Reverse Voltage
350V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
AEC-Q101
Average Forward Current
10A
Forward Voltage Max
1.5V
Forward Surge Current
80A
Diode Case Style
TO-252 (DPAK)
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068