Print Page
Image is for illustrative purposes only. Please refer to product description.
1,320 In Stock
Need more?
1320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.490 (CNY5.0737) |
| 10+ | CNY3.300 (CNY3.729) |
| 100+ | CNY2.460 (CNY2.7798) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.250 (CNY1.4125) |
| 5000+ | CNY1.230 (CNY1.3899) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.45 (CNY25.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRFN1L7SDDTE25
Order Code3406605
Technical Datasheet
Repetitive Peak Reverse Voltage700V
Average Forward Current800mA
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time80ns
Forward Surge Current15A
Operating Temperature Max150°C
Diode Case StyleSOD-106
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
700V
Diode Configuration
Single
Reverse Recovery Time
80ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
800mA
Forward Voltage Max
1.5V
Forward Surge Current
15A
Diode Case Style
SOD-106
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001