Print Page
Image is for illustrative purposes only. Please refer to product description.
2,315 In Stock
Need more?
2315 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
5+ | CNY3.150 (CNY3.5595) |
10+ | CNY1.960 (CNY2.2148) |
100+ | CNY1.330 (CNY1.5029) |
500+ | CNY0.987 (CNY1.1153) |
1000+ | CNY0.740 (CNY0.8362) |
5000+ | CNY0.723 (CNY0.817) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY15.75 (CNY17.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRFN1LAM7STR
Order Code3407103
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage700V
Average Forward Current800mA
Forward Voltage Max1.5V
Reverse Recovery Time80ns
Forward Surge Current15A
Operating Temperature Max150°C
Diode Case StyleSOD-128
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
800mA
Reverse Recovery Time
80ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
Lead (23-Jan-2024)
Repetitive Peak Reverse Voltage
700V
Forward Voltage Max
1.5V
Forward Surge Current
15A
Diode Case Style
SOD-128
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536