Print Page
Image is for illustrative purposes only. Please refer to product description.
1,542 In Stock
Need more?
1542 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.200 (CNY8.136) |
| 10+ | CNY5.880 (CNY6.6444) |
| 100+ | CNY4.580 (CNY5.1754) |
| 500+ | CNY3.880 (CNY4.3844) |
| 1000+ | CNY3.220 (CNY3.6386) |
| 2500+ | CNY2.970 (CNY3.3561) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.20 (CNY8.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRFN5BM2STL
Order Code2914109
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max980mV
Reverse Recovery Time25ns
Forward Surge Current40A
Operating Temperature Max150°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
5A
Forward Voltage Max
980mV
Forward Surge Current
40A
Diode Case Style
TO-252 (DPAK)
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426