Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,914 In Stock
Need more?
2914 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.180 (CNY2.4634) |
| 10+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY1.120 (CNY1.2656) |
| 500+ | CNY0.867 (CNY0.9797) |
| 1000+ | CNY0.420 (CNY0.4746) |
| 5000+ | CNY0.419 (CNY0.4735) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.90 (CNY12.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRFU02VSM6STR
Order Code2914110
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current200mA
Diode ConfigurationSingle
Forward Voltage Max2.2V
Reverse Recovery Time35ns
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOD-323HE
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
200mA
Forward Voltage Max
2.2V
Forward Surge Current
1A
Diode Case Style
SOD-323HE
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426