Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRGS60TS65HRC11
Order Code3050633
Product RangeField Stop Trench RGS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY25.340 (CNY28.6342) |
10+ | CNY24.760 (CNY27.9788) |
100+ | CNY22.400 (CNY25.312) |
500+ | CNY21.600 (CNY24.408) |
1000+ | CNY21.170 (CNY23.9221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.34 (CNY28.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRGS60TS65HRC11
Order Code3050633
Product RangeField Stop Trench RGS Series
Technical Datasheet
Continuous Collector Current56A
Collector Emitter Saturation Voltage1.65V
Power Dissipation223W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247N
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop Trench RGS Series
MSLMSL 1 - Unlimited
SVHCLead (23-Jan-2024)
Technical Specifications
Continuous Collector Current
56A
Power Dissipation
223W
Transistor Case Style
TO-247N
Operating Temperature Max
175°C
Product Range
Field Stop Trench RGS Series
SVHC
Lead (23-Jan-2024)
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567