Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRGTV00TK65DGVC11
Order Code2913832
Product RangeField Stop Trench RGTV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY51.580 (CNY58.2854) |
10+ | CNY39.540 (CNY44.6802) |
100+ | CNY32.440 (CNY36.6572) |
500+ | CNY30.250 (CNY34.1825) |
1000+ | CNY28.230 (CNY31.8999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.58 (CNY58.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRGTV00TK65DGVC11
Order Code2913832
Product RangeField Stop Trench RGTV Series
Technical Datasheet
Continuous Collector Current45A
Collector Emitter Saturation Voltage1.5V
Power Dissipation94W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-3PFM
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop Trench RGTV Series
MSL-
Product Overview
New 650V IGBTs Deliver Class-Leading Efficiency with Soft Switching. Two new types of 650V IGBTs that combine class-leading low conduction loss with high-speed switching characteristics. This makes them ideal for power conversion in general-purpose inverters and converters for consumer appliances, such as ACs and IH (Induction Heaters), as well as industrial equipment, including power conditioners, welding machines, and UPS (Uninterrupted Power Supplies). The RGTV series features short circuit tolerance.
Technical Specifications
Continuous Collector Current
45A
Power Dissipation
94W
Transistor Case Style
TO-3PFM
Operating Temperature Max
175°C
Product Range
Field Stop Trench RGTV Series
SVHC
Lead (23-Jan-2024)
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006346