Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRGTVX6TS65DGC11
Order Code3050632
Product RangeField Stop Trench RGTV Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoRGTVX6TS65DGC11
Order Code3050632
Product RangeField Stop Trench RGTV Series
Technical Datasheet
Continuous Collector Current144A
Collector Emitter Saturation Voltage1.5V
Power Dissipation404W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247N
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop Trench RGTV Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
144A
Power Dissipation
404W
Transistor Case Style
TO-247N
Operating Temperature Max
175°C
Product Range
Field Stop Trench RGTV Series
SVHC
To Be Advised
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006346