Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.170 (CNY49.9121) |
| 10+ | CNY37.100 (CNY41.923) |
| 100+ | CNY30.020 (CNY33.9226) |
| 500+ | CNY26.680 (CNY30.1484) |
| 1000+ | CNY22.840 (CNY25.8092) |
| 2000+ | CNY21.510 (CNY24.3063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.17 (CNY49.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRGW00TK65GVC11
Order Code2900177
Technical Datasheet
Continuous Collector Current45A
Collector Emitter Saturation Voltage1.5V
Power Dissipation89W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-3PFM
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
Continuous Collector Current
45A
Power Dissipation
89W
Transistor Case Style
TO-3PFM
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006346