Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.950 (CNY145.7135) |
| 5+ | CNY113.840 (CNY128.6392) |
| 10+ | CNY98.720 (CNY111.5536) |
| 50+ | CNY92.820 (CNY104.8866) |
| 100+ | CNY86.920 (CNY98.2196) |
| 250+ | CNY85.190 (CNY96.2647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.95 (CNY145.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD65NZX1-00A
Order Code3434762
Technical Datasheet
Wavelength Typ663nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power10mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max80°C
Current Rating24mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 650nm low power single mode red laser diode
- Φ5.6 metal stem
Notes
This device is classified as a class Ⅲb laser product, emitting invisible laser radiation. Direct exposure should be avoid and never look at the emitting surface.
Technical Specifications
Wavelength Typ
663nm
Diode Case Style
Metal Can
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
24mA
SVHC
No SVHC (23-Jan-2024)
No. of Pins
3Pins
Output Power
10mW
Laser Class
Class 3B
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001