Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRLD82PZJ1-00A
Order Code3434773
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY379.500 (CNY428.835) |
| 5+ | CNY348.440 (CNY393.7372) |
| 10+ | CNY317.370 (CNY358.6281) |
| 50+ | CNY301.650 (CNY340.8645) |
| 100+ | CNY285.920 (CNY323.0896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY379.50 (CNY428.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD82PZJ1-00A
Order Code3434773
Technical Datasheet
Wavelength Typ822nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power220mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max60°C
Current Rating255mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 820nm invisible single mode laser diode
- Φ5.6 metal stem
- For motion sensor for gesture control, 3D depth sensor
Notes
This device is classified as a class Ⅲb laser product, emitting invisible laser radiation. Direct exposure should be avoid and never look at the emitting surface.
Technical Specifications
Wavelength Typ
822nm
Diode Case Style
Metal Can
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
255mA
SVHC
No SVHC (23-Jan-2024)
No. of Pins
3Pins
Output Power
220mW
Laser Class
Class 3B
Operating Temperature Max
60°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001