Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY3.520 (CNY3.9776) |
10+ | CNY2.170 (CNY2.4521) |
100+ | CNY1.720 (CNY1.9436) |
500+ | CNY1.630 (CNY1.8419) |
1000+ | CNY1.480 (CNY1.6724) |
5000+ | CNY1.360 (CNY1.5368) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.60 (CNY19.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRN779DFHT146
Order Code2772401
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If7ohm
Reverse Voltage50V
Diode Case StyleSOT-346
No. of Pins3 Pin
Diode Capacitance0.9pF
Forward Current50mA
Operating Temperature Max125°C
Forward Voltage1V
Power Dissipation-
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
50V
No. of Pins
3 Pin
Forward Current
50mA
Forward Voltage
1V
Diode Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
Resistance @ If
7ohm
Diode Case Style
SOT-346
Diode Capacitance
0.9pF
Operating Temperature Max
125°C
Power Dissipation
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833