Print Page
Image is for illustrative purposes only. Please refer to product description.
1,909 In Stock
Need more?
1909 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY3.590 (CNY4.0567) |
| 100+ | CNY2.700 (CNY3.051) |
| 500+ | CNY2.300 (CNY2.599) |
| 1000+ | CNY1.970 (CNY2.2261) |
| 5000+ | CNY1.630 (CNY1.8419) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.58 (CNY5.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRQ5C030TPTL
Order Code2948674
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3A
Drain Source On State Resistance0.075ohm
Transistor Case StyleSOT-346T
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max2V
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3A
Transistor Case Style
SOT-346T
Rds(on) Test Voltage
4.5V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.075ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032