Print Page
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY3.620 (CNY4.0906) |
10+ | CNY2.430 (CNY2.7459) |
100+ | CNY1.660 (CNY1.8758) |
500+ | CNY1.290 (CNY1.4577) |
1000+ | CNY1.000 (CNY1.130) |
5000+ | CNY0.885 (CNY1.0001) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.10 (CNY20.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRR274EA-400TR
Order Code1525526
Product RangeRR274
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current500mA
Diode ConfigurationDual Isolated
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current8A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins5Pins
Product RangeRR274
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RR274EA-400TR is a Rectifier Diode offers silicon epitaxial planar and high reliability.
- Small mould type (TSMD5)
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Dual Isolated
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
5Pins
Qualification
-
Average Forward Current
500mA
Forward Voltage Max
1.1V
Forward Surge Current
8A
Diode Case Style
SOT-23
Product Range
RR274
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014