Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.630 (CNY2.9719) |
| 10+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.240 (CNY1.4012) |
| 500+ | CNY0.920 (CNY1.0396) |
| 1000+ | CNY0.560 (CNY0.6328) |
| 5000+ | CNY0.541 (CNY0.6113) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.15 (CNY14.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRRE07VTM4SFHTR
Order Code2581627
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current700mA
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-323HE
No. of Pins2Pins
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
Applications
Automotive
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
700mA
Forward Voltage Max
1.1V
Forward Surge Current
2A
Diode Case Style
SOD-323HE
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000529