Print Page
Image is for illustrative purposes only. Please refer to product description.
4,230 In Stock
Need more?
4230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.150 (CNY14.8595) |
| 50+ | CNY12.630 (CNY14.2719) |
| 100+ | CNY12.100 (CNY13.673) |
| 500+ | CNY10.610 (CNY11.9893) |
| 1000+ | CNY9.790 (CNY11.0627) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY65.75 (CNY74.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRS1G201ATTB1
Order Code3580393
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id78A
Drain Source On State Resistance4200µohm
Transistor Case StyleHSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation40W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
78A
Transistor Case Style
HSOP
Rds(on) Test Voltage
10V
Power Dissipation
40W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
4200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567