Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY4.320 (CNY4.8816) |
10+ | CNY2.870 (CNY3.2431) |
100+ | CNY1.980 (CNY2.2374) |
500+ | CNY1.620 (CNY1.8306) |
1000+ | CNY1.290 (CNY1.4577) |
5000+ | CNY1.200 (CNY1.356) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY21.60 (CNY24.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
5Pins
Power Dissipation Pd
150mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-553
Operating Voltage
6.1V
Product Range
RSA6
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093