Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSCMP13WBC8W1
Order Code2507516RL
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product Information
ManufacturerROHM
Manufacturer Part NoSCMP13WBC8W1
Order Code2507516RL
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If5mA
Forward Voltage2.9V
Luminous Intensity150mcd
Viewing Angle-
Lens ShapeSquare
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
-
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
150mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038