Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoSCT2280KEC
Order Code2345467
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id14A
Drain Source On State Resistance0.28ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4V
Power Dissipation108W
Operating Temperature Max175°C
Product Range-
Alternatives for SCT2280KEC
1 Product Found
Product Overview
The SCT2280KEC is a 1200V N-channel Silicon Power MOSFET with fast switching speed and low on resistance. Suitable for solar inverters, DC/DC converters, SMPS, induction heating and motor drives.
- Fast reverse recovery
- Easy to parallel
- Simple drive requirement
Applications
Power Management, Alternative Energy, Motor Drive & Control, HVAC
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
14A
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
108W
Product Range
-
Channel Type
N Channel
Drain Source On State Resistance
0.28ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
175°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006