Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSDR03EZPF22R0
Order Code4165279
Product RangeSDR Series
Your Part Number
Technical Datasheet
3,670 In Stock
Need more?
3670 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.378 (CNY0.4271) |
| 100+ | CNY0.240 (CNY0.2712) |
| 500+ | CNY0.226 (CNY0.2554) |
| 1000+ | CNY0.211 (CNY0.2384) |
| 2500+ | CNY0.190 (CNY0.2147) |
| 5000+ | CNY0.182 (CNY0.2057) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.78 (CNY4.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSDR03EZPF22R0
Order Code4165279
Product RangeSDR Series
Technical Datasheet
Resistance22ohm
Resistance Tolerance± 1%
Power Rating300mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeSDR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
22ohm
Power Rating
300mW
Resistor Technology
Thick Film
Product Range
SDR Series
Voltage Rating
150V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002