Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY6.540 (CNY7.3902) |
500+ | CNY5.200 (CNY5.876) |
1000+ | CNY4.900 (CNY5.537) |
5000+ | CNY4.810 (CNY5.4353) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY654.00 (CNY739.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSH8M41GZETB
Order Code2706709RL
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds80V
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id3.4A
On Resistance Rds(on)0.09ohm
Continuous Drain Current Id N Channel3.4A
Continuous Drain Current Id P Channel3.4A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.09ohm
Drain Source On State Resistance P Channel0.09ohm
Rds(on) Test Voltage10V
Transistor Case StyleSOP
Gate Source Threshold Voltage Max2.5V
Power Dissipation Pd2W
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds N Channel
80V
Drain Source Voltage Vds P Channel
80V
On Resistance Rds(on)
0.09ohm
Continuous Drain Current Id P Channel
3.4A
Drain Source On State Resistance N Channel
0.09ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
80V
Continuous Drain Current Id
3.4A
Continuous Drain Current Id N Channel
3.4A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.09ohm
Transistor Case Style
SOP
Power Dissipation Pd
2W
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074