Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSML-522MU8WT86
Order Code2507523
Your Part Number
Technical Datasheet
3,939 In Stock
Need more?
3939 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY2.810 (CNY3.1753) |
| 100+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.480 (CNY1.6724) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY21.05 (CNY23.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-522MU8WT86
Order Code2507523
Technical Datasheet
LED ColourRed, Yellow Green
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColourR 20mA, YG 20mA
Luminous Intensity / ColourR 63mcd, YG 40mcd
Forward Voltage / ColourR 2.2V, YG 2.2V
Wavelength / ColourR 620nm, YG 572nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-522MU8WT86 is a mini-mould high-brightness Chip LED with milky white resin, made of AIGaInP chip. It is suitable for coin processing machines, AC servo, network attached storage and DVR/DVS.
- 54mW Power dissipation
- 4V Reverse voltage
- 100µA at 4V Reverse current
- 0605 Size
- -40 to 85°C Operating temperature range
Applications
Industrial, HVAC, Test & Measurement, Motor Drive & Control, Automotive
Technical Specifications
LED Colour
Red, Yellow Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 63mcd, YG 40mcd
Wavelength / Colour
R 620nm, YG 572nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 20mA, YG 20mA
Forward Voltage / Colour
R 2.2V, YG 2.2V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268