Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSML-811WTT86C
Order Code2829428
Product RangeSML-811x(C)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.920 (CNY3.2996) |
10+ | CNY2.010 (CNY2.2713) |
100+ | CNY1.470 (CNY1.6611) |
500+ | CNY1.210 (CNY1.3673) |
1000+ | CNY1.130 (CNY1.2769) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.60 (CNY16.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-811WTT86C
Order Code2829428
Product RangeSML-811x(C)
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size-
Forward Current If10mA
Forward Voltage1.95V
Wavelength Typ590nm
Luminous Intensity28mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-811x(C)
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
LED Colour
Yellow
LED Case Size
-
Forward Voltage
1.95V
Luminous Intensity
28mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
590nm
Viewing Angle
-
Product Range
SML-811x(C)
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001