Print Page
Image is for illustrative purposes only. Please refer to product description.
9,519 In Stock
6,000 more incoming. You can reserve stock now
9519 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.280 (CNY1.4464) |
10+ | CNY0.852 (CNY0.9628) |
100+ | CNY0.591 (CNY0.6678) |
500+ | CNY0.472 (CNY0.5334) |
1000+ | CNY0.427 (CNY0.4825) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.40 (CNY7.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D12M8WT86
Order Code2507528
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ572nm
Luminous Intensity25mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
SML-D12M8WT86 is a EXCELED™ series yellow green surface mount chip LED featuring AlGaInP packed with milky white diffused resin. It is used as source of light for display unit. Typical applications include home appliance, industrial equipment, healthcare, amusement, office equipment, PC and data storage.
- 0603(1608mm) size
- Thin package type chip LED
- Luminous Intensity(Single)(typ) of 25mcd
- Dominant wave-length of 572nm
- Forward voltage of 2.2V and forward current is 20mA
- Power dissipation of 54mW
- Operating temperature range from -40 to 85°C
Technical Specifications
LED Colour
Yellow Green
LED Case Size
0603
Forward Voltage
2.2V
Luminous Intensity
25mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172