Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSML-E12M8WT86
Order Code2762558
Product RangeEXCELED SML-E1x
Technical Datasheet
6,354 In Stock
Need more?
6354 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.870 (CNY2.1131) |
| 10+ | CNY1.290 (CNY1.4577) |
| 100+ | CNY0.897 (CNY1.0136) |
| 500+ | CNY0.726 (CNY0.8204) |
| 1000+ | CNY0.614 (CNY0.6938) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.35 (CNY10.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-E12M8WT86
Order Code2762558
Product RangeEXCELED SML-E1x
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ572nm
Luminous Intensity25mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeEXCELED SML-E1x
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SML-E12M8WT86 from ROHM is an EXCELED™ series, mono coloured chip LED. Typical application of this chip LED include coin processing machines, air-conditioner, handy type digital multimeter, brushless DC motor control, AC servo, network attached storage, DVR/DVS, stepper motor control and electric bike.
- Ultra-thin package of size 1.6mm x 0.8mm (t=0.36), (0603)
- Yellowish-green emitting colour
- AlGaInP chip structure
- Typical 572nm dominant wave length λD (single)
- Typical 25mcd luminous intensity (single)
- 20mA forward current(IF)
- Operating temperature range from -40°C to 85°C
- Mini-mould package type
Applications
LED Lighting
Technical Specifications
LED Colour
Yellow Green
LED Case Size
0603
Forward Voltage
2.2V
Luminous Intensity
25mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
-
Product Range
EXCELED SML-E1x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001