Print Page
Image is for illustrative purposes only. Please refer to product description.
14,410 In Stock
10,000 more incoming. You can reserve stock now
200 Delivery in 3-4 Business Days(Shanghai stock)
14210 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.320 (CNY2.6216) |
| 10+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY0.897 (CNY1.0136) |
| 1000+ | CNY0.778 (CNY0.8791) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.60 (CNY13.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-P11UTT86R
Order Code2507545
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1005
Forward Current If1mA
Forward Voltage1.8V
Wavelength Typ621nm
Luminous Intensity2.5mcd
Viewing Angle-
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Red
LED Case Size
1005
Forward Voltage
1.8V
Luminous Intensity
2.5mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
1mA
Wavelength Typ
621nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408