Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoSML012BC4TT86
Order Code3434695
Product RangeSML012x
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size3mm x 2mm
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity36mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML012x
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Blue
LED Case Size
3mm x 2mm
Forward Voltage
3.2V
Luminous Intensity
36mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
-
Product Range
SML012x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001