Print Page
2,975 In Stock
Need more?
2975 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.640 (CNY7.5032) |
| 10+ | CNY4.660 (CNY5.2658) |
| 100+ | CNY3.430 (CNY3.8759) |
| 500+ | CNY2.880 (CNY3.2544) |
| 1000+ | CNY2.700 (CNY3.051) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY33.20 (CNY37.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLD12E2N1WT86
Order Code2990588
Product RangeSMLD12x
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size1.6mm x 0.8mm
Forward Current If5mA
Forward Voltage2.9V
Wavelength Typ505nm
Luminous Intensity120mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSMLD12x
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Blue
LED Case Size
1.6mm x 0.8mm
Forward Voltage
2.9V
Luminous Intensity
120mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
505nm
Viewing Angle
-
Product Range
SMLD12x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025