Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLE13EC8TT86
Order Code2507534
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603
Forward Current If5mA
Forward Voltage3V
Wavelength Typ527nm
Luminous Intensity120mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Alternatives for SMLE13EC8TT86
1 Product Found
Technical Specifications
LED Colour
Green
LED Case Size
0603
Forward Voltage
3V
Luminous Intensity
120mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
527nm
Viewing Angle
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038