Print Page
Image is for illustrative purposes only. Please refer to product description.
891 In Stock
Need more?
891 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.780 (CNY11.0514) |
| 50+ | CNY8.190 (CNY9.2547) |
| 100+ | CNY6.610 (CNY7.4693) |
| 500+ | CNY5.270 (CNY5.9551) |
| 1000+ | CNY4.910 (CNY5.5483) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY48.90 (CNY55.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSP8M3HZGTB
Order Code3580405
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel5A
Continuous Drain Current Id P Channel5A
Drain Source On State Resistance N Channel0.036ohm
Drain Source On State Resistance P Channel0.036ohm
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
5A
Drain Source On State Resistance P Channel
0.036ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
5A
Drain Source On State Resistance N Channel
0.036ohm
Transistor Case Style
SOP
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635