Print Page
Image is for illustrative purposes only. Please refer to product description.
2,484 In Stock
Need more?
2484 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY17.480 (CNY19.7524) |
10+ | CNY11.430 (CNY12.9159) |
100+ | CNY7.850 (CNY8.8705) |
500+ | CNY6.260 (CNY7.0738) |
1000+ | CNY5.210 (CNY5.8873) |
5000+ | CNY4.990 (CNY5.6387) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.48 (CNY19.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSP8M51HZGTB
Order Code3580407
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel3A
Continuous Drain Current Id P Channel3A
Drain Source On State Resistance N Channel0.12ohm
Drain Source On State Resistance P Channel0.12ohm
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
3A
Drain Source On State Resistance P Channel
0.12ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
3A
Drain Source On State Resistance N Channel
0.12ohm
Transistor Case Style
SOP
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005