Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY0.992 (CNY1.121) |
| 1000+ | CNY0.740 (CNY0.8362) |
| 5000+ | CNY0.572 (CNY0.6464) |
Product Information
Product Overview
The UMB2NTN is a dual PNP complex digital Bipolar Transistor Array with bias resistors enables the configuration of an inverter circuit without connecting external input resistors. The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing inner circuit of the input. They also have the advantage of completely eliminating parasitic effects. It is suitable for inverter circuit, interface circuit, driver circuit applications.
- Built-in biasing resistors (R1 = R2 = 47kΩ)
- Only the ON/OFF conditions need to be set for operation, making the circuit design easy
Applications
Motor Drive & Control, Communications & Networking, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Dual PNP
50V
50V
100mA
47kohm
SOT-363
6 Pin
150mW
68hFE
-
MSL 1 - Unlimited
Dual PNP
-
-100mA
47kohm
-
SOT-363
Surface Mount
150°C
UMB2N Series
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate