Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.730 (CNY5.3449) |
| 10+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY0.846 (CNY0.956) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY23.65 (CNY26.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUMP1NTR
Order Code2914129
Technical Datasheet
Diode ConfigurationDual Pair Common Anode
Repetitive Peak Reverse Voltage80V
Average Forward Current25mA
Forward Voltage Max900mV
Reverse Recovery Time4ns
Forward Surge Current250mA
Operating Temperature Max150°C
Diode Case StyleSOT-353
No. of Pins5Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Pair Common Anode
Average Forward Current
25mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
5Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
900mV
Forward Surge Current
250mA
Diode Case Style
SOT-353
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026