Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY4.650 (CNY5.2545) |
10+ | CNY3.060 (CNY3.4578) |
100+ | CNY1.990 (CNY2.2487) |
500+ | CNY1.610 (CNY1.8193) |
1000+ | CNY0.993 (CNY1.1221) |
5000+ | CNY0.897 (CNY1.0136) |
Price for:Each
Minimum: 5
Multiple: 5
CNY23.25 (CNY26.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoUMX18NTN
Order Code1834073
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN12V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN500mA
Continuous Collector Current PNP-
Power Dissipation NPN150mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN270hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN320MHz
Transition Frequency PNP-
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Voltage Max NPN
12V
Continuous Collector Current NPN
500mA
Power Dissipation NPN
150mW
DC Current Gain hFE Min NPN
270hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
320MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005