Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoUMZ18NUMTL
Order Code3287378
Product RangeUMZxxNUM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY3.370 (CNY3.8081) |
10+ | CNY2.100 (CNY2.373) |
100+ | CNY1.340 (CNY1.5142) |
500+ | CNY0.987 (CNY1.1153) |
1000+ | CNY0.741 (CNY0.8373) |
5000+ | CNY0.569 (CNY0.643) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.85 (CNY19.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoUMZ18NUMTL
Order Code3287378
Product RangeUMZxxNUM Series
Technical Datasheet
Product RangeUMZxxNUM Series
TVS PolarityUnidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max-
Diode Case StyleSOD-323FL
No. of Pins3Pins
Minimum Breakdown Voltage17.56V
Maximum Breakdown Voltage18.53V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
UMZxxNUM Series
Reverse Standoff Voltage
16V
Diode Case Style
SOD-323FL
Minimum Breakdown Voltage
17.56V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
-
No. of Pins
3Pins
Maximum Breakdown Voltage
18.53V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061