Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.150 (CNY1.2995) |
10+ | CNY0.993 (CNY1.1221) |
100+ | CNY0.823 (CNY0.930) |
500+ | CNY0.738 (CNY0.8339) |
1000+ | CNY0.681 (CNY0.7695) |
5000+ | CNY0.636 (CNY0.7187) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY5.75 (CNY6.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoYDZVFHTR11
Order Code2772498
Product RangeYDZVFH
Technical Datasheet
Zener Voltage Nom11V
Power Dissipation500mW
Diode Case StyleSOD-323HE
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeYDZVFH
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Zener Voltage Nom
11V
Diode Case Style
SOD-323HE
Operating Temperature Max
150°C
Product Range
YDZVFH
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021