Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY454.250 (CNY513.3025) |
| 5+ | CNY441.660 (CNY499.0758) |
| 10+ | CNY424.670 (CNY479.8771) |
| 20+ | CNY416.180 (CNY470.2834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY454.25 (CNY513.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLEC
Manufacturer Part No230.112.000
Order Code1236629
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric110mm
External Depth - Metric200mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial4.33"
External Depth - Imperial7.87"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 230.112.000 is a grey Wall-mount Enclosure made of ABS (acrylonitrile butadiene styrene). Stylish plastic enclosure with keypad recess and hidden lid fixings. Electronic enclosure is in stylish and modern ergonomic design. Integrated recess for membrane keypads, flame-retardant material.
- Hinged cover trims hide case fixing screws
- Enclosure can be installed after closing
- Integrated lid retaining straps
Applications
Industrial, Consumer Electronics
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
60mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
7.87"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.346