Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.01.1090
Order Code2807687
Also Known AsGTIN UPC EAN: 7611990115020
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.520 (CNY246.9276) |
| 5+ | CNY209.490 (CNY236.7237) |
| 10+ | CNY207.400 (CNY234.362) |
| 25+ | CNY199.180 (CNY225.0734) |
| 50+ | CNY195.430 (CNY220.8359) |
| 100+ | CNY186.310 (CNY210.5303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.52 (CNY246.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.01.1090
Order Code2807687
Also Known AsGTIN UPC EAN: 7611990115020
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BCentronics 36 Position Plug
Cable Length - Imperial29.5ft
Cable Length - Metric9m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
29.5ft
Jacket Colour
Beige
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Centronics 36 Position Plug
Cable Length - Metric
9m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.677