Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.01.3518
Order Code2444219
Also Known AsGTIN UPC EAN: 7611990110063
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.980 (CNY96.0274) |
| 10+ | CNY82.930 (CNY93.7109) |
| 25+ | CNY81.280 (CNY91.8464) |
| 100+ | CNY79.620 (CNY89.9706) |
| 250+ | CNY77.960 (CNY88.0948) |
| 500+ | CNY76.300 (CNY86.219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.98 (CNY96.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.01.3518
Order Code2444219
Also Known AsGTIN UPC EAN: 7611990110063
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Plug, 25 Way
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.01.3518 is a 1.8m RS232 Computer Cable with D-Sub 25-pin (DB-25) male to male connector, beige PVC jacket and 28AWG conductor. It connects a switchbox with a computer or two serial interfaces and very good screening prevents data loss and electromagnetic inter-ference.
- 25 Lines connected 1:1
- Screen line connected to the cable foil screen and both connectors
- Connector casing moulded with special plastic for best strain relief
- Hand locking screws
- Bronze contacts with gold coating
- Screened cable shielding
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
6ft
Jacket Colour
Beige
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Subminiature Plug, 25 Way
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Alternatives for 11.01.3518
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231