Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.01.5618
Order Code2807693
Also Known AsGTIN UPC EAN: 7611990110193
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.980 (CNY75.6874) |
| 10+ | CNY66.210 (CNY74.8173) |
| 100+ | CNY54.500 (CNY61.585) |
| 250+ | CNY53.410 (CNY60.3533) |
| 500+ | CNY52.320 (CNY59.1216) |
| 1000+ | CNY51.230 (CNY57.8899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.98 (CNY75.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.01.5618
Order Code2807693
Also Known AsGTIN UPC EAN: 7611990110193
Technical Datasheet
Connector Type AMini-DIN Plug, 6 Way (PS/2)
Connector Type BMini-DIN Socket, 6 Way (PS/2)
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial
5.9ft
Jacket Colour
Beige
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Mini-DIN Socket, 6 Way (PS/2)
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Alternatives for 11.01.5618
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072