Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.01.5690
Order Code2807696
Also Known AsGTIN UPC EAN: 7611990115419
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.630 (CNY76.4219) |
| 10+ | CNY63.460 (CNY71.7098) |
| 100+ | CNY57.500 (CNY64.975) |
| 250+ | CNY54.070 (CNY61.0991) |
| 500+ | CNY52.460 (CNY59.2798) |
| 1000+ | CNY50.810 (CNY57.4153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.63 (CNY76.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.01.5690
Order Code2807696
Also Known AsGTIN UPC EAN: 7611990115419
Technical Datasheet
Connector Type AMini-DIN Plug, 6 Way (PS/2)
Connector Type BMini-DIN Socket, 6 Way (PS/2)
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Mini-DIN Plug, 6 Way (PS/2)
Cable Length - Imperial
33ft
Jacket Colour
Beige
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Mini-DIN Socket, 6 Way (PS/2)
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317